Part Details for RBS360102 by Oncque Corporation
Overview of RBS360102 by Oncque Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS360102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBS360102
|
TME | Sensor: tilt, ±5°, -25÷85°C, OUT: SPST-NO, 3.3÷5VDC, horizontal Min Qty: 1 | 24 |
|
$1.0400 / $1.4200 | Buy Now |