Part Details for RBSA050071R00KGB00 by Vishay Intertechnologies
Overview of RBSA050071R00KGB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBSA050071R00KGB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBSA050071R00KGB00
|
Avnet Americas | Res Wirewound 71Ohm 10% 500W Fixed Tubular Screw Terminal Bulk - Bulk (Alt: RBSA050071R00KGB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4360 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$300.0000 | Buy Now |
DISTI #
RBSA050071R00KGB00
|
Avnet Americas | Res Wirewound 71Ohm 10% 500W Fixed Tubular Screw Terminal Bulk - Bulk (Alt: RBSA050071R00KGB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4360 / $400.8000 | Buy Now |