Part Details for RC-120S by Amprobe Test Tools
Overview of RC-120S by Amprobe Test Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for RC-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4429
|
Newark | Relay, Safety, 120Vac, 10Vdc, 6.5A, Coil Voltage:10Vdc, Contact Configuration:-, Product Range:-, Relay Mounting:Panel Mount, Contact Current:6.5A, Relay Terminals:Wire Leaded, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:10V Rohs Compliant: Na |Amprobe Fluke RC-120S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |