Part Details for RC-400112-NN by Littelfuse Inc
Overview of RC-400112-NN by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-400112-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4799
|
Newark | Relay Form_C 12V Bracket/ Bulk Rohs Compliant: Yes |Littelfuse RC-400112-NN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $4.8000 | Buy Now |
DISTI #
F9626-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2303 In Stock |
|
$3.6749 / $7.6200 | Buy Now |
DISTI #
576-RC-400112-NN
|
Mouser Electronics | Automotive Relays RELAY FORM_C 12V BRACKET RoHS: Compliant | 1040 |
|
$3.8600 / $7.5500 | Buy Now |
|
Onlinecomponents.com | Active ROHS3Compliant SPDT (1Form C) General Purpose Power Relay -40C~85C 40A 7.8VDC |
170 On Order |
|
$2.7100 / $4.1200 | Buy Now |
DISTI #
RC-400112-NN
|
TTI | Automotive Relays RELAY FORM_C 12V BRACKET Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 10 In Stock |
|
$3.6700 / $7.6200 | Buy Now |
|
Master Electronics | Active ROHS3Compliant SPDT (1Form C) General Purpose Power Relay -40C~85C 40A 7.8VDC |
170 On Order |
|
$2.7100 / $4.1200 | Buy Now |
|
Ozdisan Elektronik | RELAY FORM C 12V BRKT | 0 |
|
$8.0253 / $8.8278 | RFQ |