Part Details for RC-400112-RN by Littelfuse Inc
Overview of RC-400112-RN by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-400112-RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4800
|
Newark | Relay Form_C 12V Resistor Brkt/ Bulk Rohs Compliant: Yes |Littelfuse RC-400112-RN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.2400 | Buy Now |
DISTI #
F9627-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
150 In Stock |
|
$3.9048 / $8.1000 | Buy Now |
DISTI #
576-RC-400112-RN
|
Mouser Electronics | Automotive Relays RELAY FORM_C 12V RESISTOR BRKT RoHS: Compliant | 256 |
|
$4.1000 / $8.2700 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay 12VDC Coil PC Terminal 40A SPDT Snap-in Mount Ag Contacts |
194 In Stock |
|
$2.8600 / $4.3500 | Buy Now |
DISTI #
RC-400112-RN
|
TTI | Automotive Relays RELAY FORM_C 12V RESISTOR BRKT Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 21835 In Stock |
|
$3.9000 / $6.9300 | Buy Now |
|
Master Electronics | General Purpose Relay 12VDC Coil PC Terminal 40A SPDT Snap-in Mount Ag Contacts |
194 In Stock |
|
$2.8600 / $4.3500 | Buy Now |
|
Ozdisan Elektronik | RELAY FORM C 12V RESTR BRKT | 0 |
|
$8.5275 / $9.3803 | RFQ |