Part Details for RC-CC1101-SPI-SMT-868 by Radiocontrolli
Overview of RC-CC1101-SPI-SMT-868 by Radiocontrolli
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1101RGP | Texas Instruments | Low-Power Sub-1GHz RF Transceiver 20-QFN -40 to 85 | |
CC1101RGPR | Texas Instruments | Low-Power Sub-1GHz RF Transceiver 20-QFN -40 to 85 | |
CC1101QRHBRG4Q1 | Texas Instruments | Low-Cost Low-Power Sub-1-GHz RF Transceiver 32-VQFN -40 to 125 |
Price & Stock for RC-CC1101-SPI-SMT-868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3206-RC-CC1101-SPI-SMT-868-ND
|
DigiKey | RF TXRX MOD ISM<1GHZSMD Min Qty: 4 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
96 In Stock |
|
$8.0000 / $19.0000 | Buy Now |
DISTI #
RC-CC1101-SMT-868
|
TME | Module: RF, 868MHz, SPI, -110dBm, 1.8÷3.6VDC, 10dBm, SMD, 15x18mm Min Qty: 1 | 19 |
|
$10.3500 / $12.7300 | Buy Now |