Part Details for RC-CC1312R-915 by Radiocontrolli
Overview of RC-CC1312R-915 by Radiocontrolli
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-CC1312R-915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3206-RC-CC1312R-915TR-ND
|
DigiKey | RF TXRX MODULE 802.15.4U.FL SMD Min Qty: 4 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$13.0000 / $25.0000 | Buy Now |
DISTI #
RC-CC1312R-915
|
TME | Module: RF, 915MHz, -121dBm, 1.8÷3.8VDC, 14dBm, SMD, 15x22mm, SMA Min Qty: 1 | 0 |
|
$20.4300 / $25.9000 | RFQ |