Part Details for RC-TFSK3-434 by Radiocontrolli
Overview of RC-TFSK3-434 by Radiocontrolli
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-TFSK3-434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3206-RC-TFSK3-434-ND
|
DigiKey | 433.92MHZ FSK RADIO TRANSMITTER Min Qty: 4 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$9.0000 / $20.0000 | Buy Now |
DISTI #
RC-TFSK3-434
|
TME | Module: RF, FM transmitter, FSK, 433.92MHz, 2.4÷3.6VDC, 10dBm, THT Min Qty: 1 | 35 |
|
$5.3700 / $7.0600 | Buy Now |