Part Details for RC0075FR-07100RL by YAGEO Corporation
Overview of RC0075FR-07100RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0075FR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7804
|
Newark | Res, Thin Film, 100R, 1%, 10V Rohs Compliant: Yes |Yageo RC0075FR-07100RL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0870 / $0.0950 | Buy Now |
DISTI #
86AK4173
|
Newark | Thick Film Resistor 100 Ohm 1-50W 0075 1Percentage Rohs Compliant: Yes |Yageo RC0075FR-07100RL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
13-RC0075FR-07100RLCT-ND
|
DigiKey | RES 100 OHM 1% 0.02W 0075 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38850 In Stock |
|
$0.0791 / $0.7000 | Buy Now |
DISTI #
RC0075FR-07100RL
|
Avnet Americas | Resistor Thick Film 0075 100 Ohm ±1% 1/50W -200ppm/°C to +600ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0075FR-07100RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
603-RC0075FR-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohm 1/50W 0075 1% RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0518 | Buy Now |
|
Ozdisan Elektronik | RES.(03015) 0075 100 Ohms 1% 1/50W 200PPM SMT | 0 |
|
$0.1579 / $0.1816 | RFQ |