Part Details for RC0075FR-07200RL by YAGEO Corporation
Overview of RC0075FR-07200RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0075FR-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0075FR-07200RL-ND
|
DigiKey | RES 200 OHM 1% 0.02W 0075 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0936 | Buy Now |
DISTI #
RC0075FR-07200RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0075 200Ohm 1% Paper T/R - Tape and Reel (Alt: RC0075FR-07200RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
603-RC0075FR-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200Ohms 1/50W 0075 1% RoHS: Compliant | 0 |
|
$0.5310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0518 | Buy Now |
|
Ozdisan Elektronik | RES.(03015) 0075 200 Ohms 1% 1/50W 200PPM SMT | 0 |
|
$0.1586 / $0.1824 | RFQ |