Part Details for RC01-100-S by Pulse Electronics Corporation
Overview of RC01-100-S by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS |
Price & Stock for RC01-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5037
|
Newark | Current Sens Transformer, Wl, Th, Sensor Output Type:Current, Product Range:Rc01 -Sss-0 Series Rohs Compliant: Yes |Pulse Electronics RC01-100-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.6300 | Buy Now |
DISTI #
553-RC01-100-S-ND
|
DigiKey | TRANSF CURR SENSE 100MV/KA 50HZ Min Qty: 1 Lead time: 19 Weeks Container: Tray |
30 In Stock |
|
$17.5760 / $26.3600 | Buy Now |
DISTI #
RC01-100-S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RC01-100-S) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$15.8483 / $18.0235 | Buy Now |
DISTI #
673-RC01-100-S
|
Mouser Electronics | Industrial Current Sensors 370kHz 25mA 100mV/Ka 1% Shielded RoHS: Compliant | 83 |
|
$18.0200 / $26.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$15.1600 | Buy Now |
|
Onlinecomponents.com | Current Sensor - Rogowski Coil Size 01 - 100mV/kA - Shielded RoHS: Compliant | 0 |
|
$16.1100 / $21.8800 | Buy Now |
DISTI #
69229649
|
Verical | Current Sensor Current Sensor AC/DC Current 5-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$12.3330 / $14.4630 | Buy Now |
DISTI #
000000000007203290
|
Sager | ROGO / ROGO / ROGOWSKI COIL SIZE 01 - 100MV/KA - SHIELDED Min Qty: 18 | 0 |
|
$16.3600 / $16.8000 | Buy Now |
DISTI #
RC01-100-S
|
Avnet Abacus | (Alt: RC01-100-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300663641
|
Chip1Stop | Other sensors | 5 |
|
$14.9000 | Buy Now |