Part Details for RC01-100 by Pulse Electronics Corporation
Overview of RC01-100 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC01-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5036
|
Newark | Current Sens Transformer, Wl, Th, Sensor Output Type:Current, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Current Measuring Range Dc:-, Current Measuring Range Ac:-, Response Time:-, Accuracy:-, Product Range:Rc01 -Sss-0 Seriesrohs Compliant: Yes |Pulse Electronics RC01-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.7100 | Buy Now |
DISTI #
553-RC01-100-ND
|
DigiKey | TRANSF CURR SENSE 100MV/KA 50HZ Min Qty: 1 Lead time: 19 Weeks Container: Tray |
40 In Stock |
|
$15.2740 / $22.9100 | Buy Now |
DISTI #
RC01-100
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RC01-100) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$13.7726 / $15.6629 | Buy Now |
DISTI #
673-RC01-100
|
Mouser Electronics | Industrial Current Sensors 370kHz 60mA 100mV/Ka 1% RoHS: Compliant | 93 |
|
$15.1200 / $22.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$13.1800 | Buy Now |
|
Onlinecomponents.com | Current Sensor - Rogowski Coil Size 01 - 100mV/kA RoHS: Compliant | 0 |
|
$14.0000 / $19.0200 | Buy Now |