Part Details for RC0100FR-07137KP by YAGEO Corporation
Overview of RC0100FR-07137KP by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0100FR-07137KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0402) 0100 137K Ohms 1% 1/32W 200PPM SMT | 0 |
|
$0.0402 / $0.0490 | RFQ |
Part Details for RC0100FR-07137KP
RC0100FR-07137KP CAD Models
RC0100FR-07137KP Part Data Attributes:
|
RC0100FR-07137KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100FR-07137KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 137000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0100, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC0100FR-07137KP
This table gives cross-reference parts and alternative options found for RC0100FR-07137KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100FR-07137KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0100FR-13137KP | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 137000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0100, CHIP | YAGEO Corporation | RC0100FR-07137KP vs RC0100FR-13137KP |