Part Details for RC0100FR-0722K1L by YAGEO Corporation
Overview of RC0100FR-0722K1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0100FR-0722K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6278CT-ND
|
DigiKey | RES 22.1K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27550 In Stock |
|
$0.0267 / $0.1700 | Buy Now |
DISTI #
RC0100FR-0722K1L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 01005 22.1kOhm 1% Paper T/R - Tape and Reel (Alt: RC0100FR-0722K1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 | Buy Now |
DISTI #
603-RC0100FR-0722K1L
|
Mouser Electronics | Thick Film Resistors - SMD 22.1kOhms 1/32W 0100 1% RoHS: Compliant | 13470 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now |
|
Quest Components | 16000 |
|
$0.0060 / $0.0300 | Buy Now | |
|
Ozdisan Elektronik | RES.(0402) 0100 22.1K Ohms 1% 1/32W 200PPM SMT | 0 |
|
$0.0215 / $0.0262 | RFQ |
Part Details for RC0100FR-0722K1L
RC0100FR-0722K1L CAD Models
RC0100FR-0722K1L Part Data Attributes
|
RC0100FR-0722K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0100FR-0722K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 22100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0100 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC0100FR-0722K1L
This table gives cross-reference parts and alternative options found for RC0100FR-0722K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0100FR-0722K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0100FR-1322K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 22100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0100, CHIP | YAGEO Corporation | RC0100FR-0722K1L vs RC0100FR-1322K1L |