RC0100FR-07619KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 619000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP

Overview of RC0100FR-07619KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RC0100FR-07619KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # YAG6390CT-ND
DigiKey RES 619K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2000
  • 20,000 $0.0319
$0.0319 / $0.2000 Buy Now
DISTI # RC0100FR-07619KL
Avnet Americas General Purpose Chip Resistor Thick Film 01005 619kOhm 1% Paper T/R - Tape and Reel (Alt: RC0100FR-07619KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0081
$0.0081 Buy Now
DISTI # 603-RC0100FR-07619KL
Mouser Electronics Thick Film Resistors - SMD 619kOhms 1/32W 0100 1% RoHS: Compliant 17810
  • 1 $0.2400
  • 10 $0.0990
  • 100 $0.0630
  • 1,000 $0.0490
  • 2,500 $0.0430
  • 10,000 $0.0350
  • 20,000 $0.0280
  • 40,000 $0.0270
  • 100,000 $0.0260
$0.0260 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks 0
  • 20,000 $0.0070
$0.0070 Buy Now
Ozdisan Elektronik RES.(0402) 0100 619K Ohms 1% 1/32W 200PPM SMT 0
  • 20 $0.0263
  • 20,000 $0.0216
$0.0216 / $0.0263 RFQ

CAD Models for RC0100FR-07619KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0100FR-07619KL by YAGEO Corporation

RC0100FR-07619KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0313 W
Rated Temperature
70 °C
Resistance
619000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0100
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. RC0100FR-07619KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 619000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0100FR-07619KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0100FR-07619KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0100FR-07619KL would you like to use for your alert(s)?
  • Please alert me when RC0100FR-07619KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0100FR-07619KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0100FR-07619KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0100FR-07619KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0100FR-07619KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0100FR-07619KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: