Part Details for RC0201DR-0710RL by YAGEO Corporation
Overview of RC0201DR-0710RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201DR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201DR-0710RLCT-ND
|
DigiKey | RES 10 OHM 0.5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9870 In Stock |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
RC0201DR-0710RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 10Ohm 0.5% Paper T/R - Tape and Reel (Alt: RC0201DR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
603-RC0201DR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 1/20W 0201 0.5% RoHS: Compliant | 7679 |
|
$0.0220 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0139 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 10 Ohms 0.5% 1/20W -100/350PPM SMT | 0 |
|
$0.0290 / $0.0354 | RFQ |
Part Details for RC0201DR-0710RL
RC0201DR-0710RL CAD Models
RC0201DR-0710RL Part Data Attributes
|
RC0201DR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 0.5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-0710RL
This table gives cross-reference parts and alternative options found for RC0201DR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-1010RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 0.5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0710RL vs RC0201DR-1010RL |
RC0201DR-1310RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 0.5% +/-Tol, -100,500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0710RL vs RC0201DR-1310RP |
RC0201DR-0710RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 0.5% +/-Tol, -100,500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0710RL vs RC0201DR-0710RP |