There are no models available for this part yet.
Overview of RC0201DR-0718R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0201DR-0718R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0201DR-0718R7L-ND
|
DigiKey | RES 18.7 OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0227 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0122 | Buy Now | ||
Ozdisan Elektronik | RES.(0603) 0201 18.7 Ohms 0.5% 1/20W 200PPM SMT | 0 |
|
$0.0242 / $0.0295 | RFQ |
CAD Models for RC0201DR-0718R7L by YAGEO Corporation
Part Data Attributes for RC0201DR-0718R7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
25 V
|
Alternate Parts for RC0201DR-0718R7L
This table gives cross-reference parts and alternative options found for RC0201DR-0718R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-0718R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-18R7-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-0718R7L vs CPW05-18R7-DN |
9C02017A18R7DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-0718R7L vs 9C02017A18R7DLPF3 |
RTT0118R7DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-0718R7L vs RTT0118R7DTH |
RC0201DR-1318R7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0718R7L vs RC0201DR-1318R7L |
RTT0118R7DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-0718R7L vs RTT0118R7DH0 |
NRC-AS02D18R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201DR-0718R7L vs NRC-AS02D18R7TRQYF |
RC01W18R7DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-0718R7L vs RC01W18R7DTL |
RTT0118R7DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-0718R7L vs RTT0118R7DH5 |
RC01W18R7DTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-0718R7L vs RC01W18R7DTG |
MCR006YZPD18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18.7ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ROHM Semiconductor | RC0201DR-0718R7L vs MCR006YZPD18R7 |