Part Details for RC0201DR-072KL by YAGEO Corporation
Overview of RC0201DR-072KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201DR-072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201DR-072KL-ND
|
DigiKey | RES 2K OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0227 | Buy Now |
DISTI #
RC0201DR-072KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 2kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0201DR-072KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-RC0201DR-072KL
|
Mouser Electronics | Thick Film Resistors - SMD 2kOhms 1/20W 0201 0.5% RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2K Ohms 0.5% 1/20W 200PPM SMT | 0 |
|
$0.0242 / $0.0295 | RFQ |
Part Details for RC0201DR-072KL
RC0201DR-072KL CAD Models
RC0201DR-072KL Part Data Attributes
|
RC0201DR-072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-072KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-072KL
This table gives cross-reference parts and alternative options found for RC0201DR-072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR20GD2001V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201DR-072KL vs TSR20GD2001V |
RC01W202DB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-072KL vs RC01W202DB |
NRC-AS02D2001TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201DR-072KL vs NRC-AS02D2001TRQYF |
BCTS000201-2001DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-072KL vs BCTS000201-2001DTH |
9C02017A2001DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-072KL vs 9C02017A2001DLPF7 |
9C02017A2001DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-072KL vs 9C02017A2001DLPF3 |
RC01W202DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201DR-072KL vs RC01W202DTL |
RK73H1HTTB2001D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC0201DR-072KL vs RK73H1HTTB2001D |
RMS02DT2001 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201DR-072KL vs RMS02DT2001 |
RTT012001DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-072KL vs RTT012001DH0 |