Part Details for RC0201DR-078K45L by YAGEO Corporation
Overview of RC0201DR-078K45L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201DR-078K45L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201DR-078K45L-ND
|
DigiKey | RES 8.45K OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0227 | Buy Now |
DISTI #
RC0201DR-078K45L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 8.45kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0201DR-078K45L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
DISTI #
603-RC0201DR-078K45L
|
Mouser Electronics | Thick Film Resistors - SMD 8.45kOhms 1/20W 0201 0.5% RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now |
|
Future Electronics | RES 6.65K OHM 0.5% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0092 | Buy Now |
DISTI #
RC0201DR-078K45L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 8.45kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0201DR-078K45L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 8.45K Ohms 0.5% 1/20W 200PPM SMT | 0 |
|
$0.0234 / $0.0285 | RFQ |
Part Details for RC0201DR-078K45L
RC0201DR-078K45L CAD Models
RC0201DR-078K45L Part Data Attributes:
|
RC0201DR-078K45L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-078K45L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8450ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |