Part Details for RC0201FR-07124RL by YAGEO Corporation
Overview of RC0201FR-07124RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-07124RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-124MCT-ND
|
DigiKey | RES 124 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1450 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-07124RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 124Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-07124RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-07124RL
|
Mouser Electronics | Thick Film Resistors - SMD 124 Ohms 50 mW 0201 1% RoHS: Compliant | 70 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 124 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
RC0201FR-07124RL
|
TTI | Thick Film Resistors - SMD 124 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0029 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 124 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for RC0201FR-07124RL
RC0201FR-07124RL CAD Models
RC0201FR-07124RL Part Data Attributes
|
RC0201FR-07124RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07124RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07124RL
This table gives cross-reference parts and alternative options found for RC0201FR-07124RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07124RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F1240-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-07124RL vs RC0201F1240-07-RG70 |
RC0201FR-10124R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07124RL vs RC0201FR-10124R |
RC0201FR-13124R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07124RL vs RC0201FR-13124R |
RMF02FT1240 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-07124RL vs RMF02FT1240 |
9C02017A1240FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-07124RL vs 9C02017A1240FLPF3 |
WR02X1240FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-07124RL vs WR02X1240FQL |
RTT011240FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-07124RL vs RTT011240FTH |
RC0201FR-7D124RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07124RL vs RC0201FR-7D124RL |
CR0201-FW-1240GAS | Fixed Resistor, Thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-07124RL vs CR0201-FW-1240GAS |
CPW05-1240-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07124RL vs CPW05-1240-FY |