There are no models available for this part yet.
Overview of RC0201FR-07196KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0201FR-07196KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK6269
|
Newark | Res, 196K, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-07196KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9900 |
|
$0.0070 / $0.0150 | Buy Now | |
DISTI #
YAG2462CT-ND
|
DigiKey | RES 196K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73157 In Stock |
|
$0.0033 / $0.1000 | Buy Now | |
DISTI #
RC0201FR-07196KL
|
Avnet Americas | SMD Chip Resistor, 196 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-07196KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now | |
DISTI #
603-RC0201FR-07196KL
|
Mouser Electronics | Thick Film Resistors - SMD 196 kOhms 50 mW 0201 1% RoHS: Compliant | 36080 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0201 0.05 W 196 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0020 | Buy Now | ||
DISTI #
RC0201FR-07196KL
|
TTI | Thick Film Resistors - SMD 196 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0026 | Buy Now | |
DISTI #
RC0201FR-07196KL
|
Avnet Abacus | SMD Chip Resistor, 196 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-07196KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900105530470
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 120000 |
|
$0.0009 / $0.0012 | Buy Now | |
DISTI #
C1S900100760368
|
Chip1Stop | Res Thick Film 0201 196KOhm 1% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 730 |
|
$0.0031 / $0.0038 | Buy Now | |
Ozdisan Elektronik | RES.(0603) 0201 196K Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
CAD Models for RC0201FR-07196KL by YAGEO Corporation
Part Data Attributes for RC0201FR-07196KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
196000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RC0201FR-07196KL
This table gives cross-reference parts and alternative options found for RC0201FR-07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-1963-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07196KL vs CPW05-1963-FY |
TSR20GTF1963V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-07196KL vs TSR20GTF1963V |
RM02FTN1963 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0201FR-07196KL vs RM02FTN1963 |
CR-01FL0--196K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-07196KL vs CR-01FL0--196K |
9C02017A1963FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-07196KL vs 9C02017A1963FLPF3 |
ERJU01F1963C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201FR-07196KL vs ERJU01F1963C |
9C02017A1963FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-07196KL vs 9C02017A1963FLPF7 |
RC01W1963FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-07196KL vs RC01W1963FT |
232280681964 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07196KL vs 232280681964 |
CR-01FLC--196K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-07196KL vs CR-01FLC--196K |
Related Parts for RC0201FR-07196KL
-
RC0201FR-07115KLFixed Resistors
-
C0402C200J3GACFixed Capacitors
-
TSM-106-01-T-SVHeaders and Edge Type Connectors
-
IFSC1515AHER4R7M01Fixed Inductors
-
MMZ1608Y152BTA00Data Line Filters
-
DMN3730UFB4-7Small Signal Field-Effect Transistors
-
293D107X0010C2TE3Tantalum Capacitors
-
USB3315C-CP-TRNetwork Interfaces
-
ASDMB-33.333MHZ-LC-TXO