Part Details for RC0201FR-071M13L by YAGEO Corporation
Overview of RC0201FR-071M13L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-071M13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-071M13L-ND
|
DigiKey | RES 1.13 MOHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RC0201FR-071M13L
|
Avnet Americas | Resistor Thick Film 1.13MOhm 1% 0201 2-Pin Paper T/R - Tape and Reel (Alt: RC0201FR-071M13L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-071M13L
|
Mouser Electronics | Thick Film Resistors - SMD 1.13mOhms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0201FR-071M13L
|
Avnet Americas | Resistor Thick Film 1.13MOhm 1% 0201 2-Pin Paper T/R - Tape and Reel (Alt: RC0201FR-071M13L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 1.13M Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-071M13L
RC0201FR-071M13L CAD Models
RC0201FR-071M13L Part Data Attributes:
|
RC0201FR-071M13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-071M13L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-071M13L
This table gives cross-reference parts and alternative options found for RC0201FR-071M13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-071M13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-1134-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-071M13L vs CPW05-1134-FN |
CPW05-1134-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-071M13L vs CPW05-1134-FK |
CR0201AFW-1134GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-071M13L vs CR0201AFW-1134GAS |
BCTS000201-1134FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-071M13L vs BCTS000201-1134FTH |
9C02017A1134FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-071M13L vs 9C02017A1134FLPF4 |
CR251134F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-071M13L vs CR251134F |
RK73H1HTTA1134F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC0201FR-071M13L vs RK73H1HTTA1134F |
RC0201F1134-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-071M13L vs RC0201F1134-07-RG70 |
CR05-1134-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-071M13L vs CR05-1134-FS |
RTT011134FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-071M13L vs RTT011134FH5 |