Part Details for RC0201FR-071RP by YAGEO Corporation
Overview of RC0201FR-071RP by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-071RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-071RPCT-ND
|
DigiKey | RES 1 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19940 In Stock |
|
$0.0109 / $0.1400 | Buy Now |
DISTI #
RC0201FR-071RP
|
Avnet Americas | Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W -100 to 350ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC0201FR-071RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0091 | Buy Now |
DISTI #
603-RC0201FR-071RP
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0100 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0074 | Buy Now |
DISTI #
RC0201FR-071RP
|
Avnet Americas | Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W -100 to 350ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC0201FR-071RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0091 | Buy Now |
DISTI #
RC0201FR-071RP
|
Avnet Americas | Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W -100 to 350ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC0201FR-071RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0091 | Buy Now |
DISTI #
RC0201FR-071RP
|
Avnet Asia | Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W -100 to 350ppm/°C Molded SMD Paper T/R (Alt: RC0201FR-071RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days | 20000 |
|
$0.0023 / $0.0066 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 1 Ohms 1% 1/20W -100/350PPM SMT | 0 |
|
$0.0277 / $0.0338 | RFQ |
Part Details for RC0201FR-071RP
RC0201FR-071RP CAD Models
RC0201FR-071RP Part Data Attributes
|
RC0201FR-071RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-071RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-071RP
This table gives cross-reference parts and alternative options found for RC0201FR-071RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-071RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-131RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-071RP vs RC0201FR-131RP |