Part Details for RC0201FR-0722R6L by YAGEO Corporation
Overview of RC0201FR-0722R6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0722R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2517CT-ND
|
DigiKey | RES 22.6 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4731 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0722R6L
|
Avnet Americas | SMD Chip Resistor, 22.6 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0722R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-0722R6L
|
Mouser Electronics | Thick Film Resistors - SMD 22.6Ohms 1/20W 0201 1% RoHS: Compliant | 9010 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 22.6 Ohms 1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
RC0201FR-0722R6L
|
TTI | Thick Film Resistors - SMD 22.6Ohms 1/20W 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0020 | Buy Now |
DISTI #
RC0201FR-0722R6L
|
Avnet Abacus | SMD Chip Resistor, 22.6 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0722R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(0603) 0201 22.6 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for RC0201FR-0722R6L
RC0201FR-0722R6L CAD Models
RC0201FR-0722R6L Part Data Attributes
|
RC0201FR-0722R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0722R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0722R6L
This table gives cross-reference parts and alternative options found for RC0201FR-0722R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0722R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-7C22R6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0722R6L vs RC0201FR-7C22R6L |
CR06-22R6FB | Fixed Resistor, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-0722R6L vs CR06-22R6FB |
WR02X22R6FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-0722R6L vs WR02X22R6FQL |
232280682269L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0722R6L vs 232280682269L |
CPW05-22R6-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0722R6L vs CPW05-22R6-FK |
RMF02FT22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-0722R6L vs RMF02FT22R6 |
CR0201-FW-22R6GAS | Fixed Resistor, Thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-0722R6L vs CR0201-FW-22R6GAS |
RC0201FR-1322R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0722R6L vs RC0201FR-1322R6 |
ERJU01F22R6C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201FR-0722R6L vs ERJU01F22R6C |
232280672269 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0722R6L vs 232280672269 |