Part Details for RC0201FR-0725R5L by YAGEO Corporation
Overview of RC0201FR-0725R5L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0725R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201FR-0725R5L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 25.5Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-0725R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0201FR-0725R5L
|
Mouser Electronics | Thick Film Resistors - SMD 25.5 Ohms 50 mW 0201 1% RoHS: Compliant | 2259 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 25.5 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
RC0201FR-0725R5L
|
TTI | Thick Film Resistors - SMD 25.5 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0037 | Buy Now |
DISTI #
C1S900100856276
|
Chip1Stop | Res Thick Film 0201 25.5Ohm 1% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 10400 |
|
$0.0016 / $0.0062 | Buy Now |
DISTI #
C1S900100760517
|
Chip1Stop | Res Thick Film 0201 25.5Ohm 1% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4500 |
|
$0.0024 / $0.0030 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 25.5 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-0725R5L
RC0201FR-0725R5L CAD Models
RC0201FR-0725R5L Part Data Attributes
|
RC0201FR-0725R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0725R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0725R5L
This table gives cross-reference parts and alternative options found for RC0201FR-0725R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0725R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06-25R5FV | Fixed Resistor, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-0725R5L vs CR06-25R5FV |
CR05-25R5-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0725R5L vs CR05-25R5-FS |
RC01W25R5FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-0725R5L vs RC01W25R5FTG |
RC0201FR-7D25R5L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0725R5L vs RC0201FR-7D25R5L |
RM02F25R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0201FR-0725R5L vs RM02F25R5CT |
RC0201F25R5-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-0725R5L vs RC0201F25R5-07-RG70 |
RM02FLN25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | RC0201FR-0725R5L vs RM02FLN25R5 |
NRC-AS02F25R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201FR-0725R5L vs NRC-AS02F25R5TRQYF |
RTT0125R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0725R5L vs RTT0125R5FTH |
ERJU01F25R5C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 25.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201FR-0725R5L vs ERJU01F25R5C |