Part Details for RC0201FR-0726K1L by YAGEO Corporation
Overview of RC0201FR-0726K1L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0726K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4822
|
Newark | Res, 26K1, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-0726K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2530 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
2266-RC0201FR-0726K1LTR-ND
|
DigiKey | RES 26.1K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
260000 In Stock |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
YAG2544CT-ND
|
DigiKey | RES 26.1K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31598 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0726K1L
|
Avnet Americas | SMD Chip Resistor, 26.1 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0726K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
603-RC0201FR-0726K1L
|
Mouser Electronics | Thick Film Resistors - SMD 26.1 kOhms 50 mW 0201 1% RoHS: Compliant | 24590 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick film, 0201, 1%, 26.1k ohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0014 / $0.0017 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 26.1 kohm ±1% - 1/20W - ±200ppm/°C - -55 to +125°C - SMD 0201 - Tape&Reel RoHS: Compliant |
260000 Partner Stock |
|
$0.0020 / $0.0140 | Buy Now |
DISTI #
RC0201FR-0726K1L
|
TTI | Thick Film Resistors - SMD 26.1 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0025 | Buy Now |
DISTI #
RC0201FR0726K1-0
|
TME | RC0201FR-0726K1L Min Qty: 20834 | 260000 |
|
$0.0016 / $0.0018 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 338000 |
|
RFQ |
Part Details for RC0201FR-0726K1L
RC0201FR-0726K1L CAD Models
RC0201FR-0726K1L Part Data Attributes
|
RC0201FR-0726K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0726K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0726K1L
This table gives cross-reference parts and alternative options found for RC0201FR-0726K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0726K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F2612-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-0726K1L vs RC0201F2612-07-T70 |
RTT012612FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0726K1L vs RTT012612FTH |
NRC-AS02F2612TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RC0201FR-0726K1L vs NRC-AS02F2612TRQYF |
RC01W2612FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-0726K1L vs RC01W2612FCG |
RM02F2612CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0201FR-0726K1L vs RM02F2612CT |
CR-01FL6--26K1- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201FR-0726K1L vs CR-01FL6--26K1- |
RM02FLN2612 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | RC0201FR-0726K1L vs RM02FLN2612 |
RC01W2612FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-0726K1L vs RC01W2612FCL |
9C02017A2612FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0726K1L vs 9C02017A2612FLPF3 |
RC0201FR-7D26K1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0726K1L vs RC0201FR-7D26K1L |