Part Details for RC0201FR-072K37L by YAGEO Corporation
Overview of RC0201FR-072K37L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-072K37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6273
|
Newark | Res, 2K37, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-072K37L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8900 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
YAG2574CT-ND
|
DigiKey | RES 2.37K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116012 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-072K37L
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-072K37L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-072K37L
|
Mouser Electronics | Thick Film Resistors - SMD 2.37 kOhms 50 mW 0201 1% RoHS: Compliant | 36172 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 2.37 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
RC0201FR-072K37L
|
TTI | Thick Film Resistors - SMD 2.37 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
RC0201FR-072K37L
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-072K37L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
RC0201FR-072K37L
|
Avnet Abacus | SMD Chip Resistor, 2.37 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-072K37L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4149238
|
element14 Asia-Pacific | RES, 2K37, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8900 |
|
$0.0022 / $0.0170 | Buy Now |
DISTI #
4149238RL
|
element14 Asia-Pacific | RES, 2K37, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 8900 |
|
$0.0022 / $0.0067 | Buy Now |
Part Details for RC0201FR-072K37L
RC0201FR-072K37L CAD Models
RC0201FR-072K37L Part Data Attributes:
|
RC0201FR-072K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-072K37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-072K37L
This table gives cross-reference parts and alternative options found for RC0201FR-072K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-072K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF02FT2371 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-072K37L vs RMF02FT2371 |
RC0201F2371-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-072K37L vs RC0201F2371-07-T70 |
RTT012371FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-072K37L vs RTT012371FH0 |
RC0201FR-132K37P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072K37L vs RC0201FR-132K37P |
RC01W2371FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-072K37L vs RC01W2371FC |
232280672372 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-072K37L vs 232280672372 |
CR-01FL6--2K37- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201FR-072K37L vs CR-01FL6--2K37- |
CR06TR2371F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0201FR-072K37L vs CR06TR2371F |
CPW05-2371-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-072K37L vs CPW05-2371-FK |
MC0201L6F2371SE | RES,SMT,THICK FILM,2.37K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RC0201FR-072K37L vs MC0201L6F2371SE |