Part Details for RC0201FR-072M37P by YAGEO Corporation
Overview of RC0201FR-072M37P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-072M37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-072M37P-ND
|
DigiKey | RES 2.37M OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
RC0201FR-072M37P
|
Avnet Americas | Resistor Thick Film 0201 2.37M Ohm ±1% 1/20W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0201FR-072M37P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0023 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2.37M Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0214 / $0.0261 | RFQ |
Part Details for RC0201FR-072M37P
RC0201FR-072M37P CAD Models
RC0201FR-072M37P Part Data Attributes
|
RC0201FR-072M37P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-072M37P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-072M37P
This table gives cross-reference parts and alternative options found for RC0201FR-072M37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-072M37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-132M37P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072M37P vs RC0201FR-132M37P |
RC0201F2374-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-072M37P vs RC0201F2374-07-T70 |
CR252374F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-072M37P vs CR252374F |
9C02017A2374FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-072M37P vs 9C02017A2374FLPF7 |
RC0201FR-7C2M37L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-072M37P vs RC0201FR-7C2M37L |
CR0201AFW-2374GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-072M37P vs CR0201AFW-2374GAS |
9C02017A2374FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-072M37P vs 9C02017A2374FLPF3 |
RK73H1HTTCD2374F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC0201FR-072M37P vs RK73H1HTTCD2374F |
CPW05-2374-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-072M37P vs CPW05-2374-FN |
RC0201FR-7D2M37L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-072M37P vs RC0201FR-7D2M37L |