Part Details for RC0201FR-072ML by YAGEO Corporation
Overview of RC0201FR-072ML by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-072ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6277
|
Newark | Res, 2M, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-072ML Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
82AH7776
|
Newark | Res, 2M, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-072ML Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5036 |
|
$0.1040 | Buy Now |
DISTI #
13-RC0201FR-072MLCT-ND
|
DigiKey | RES 2M OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14118 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-072ML
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-072ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-072ML
|
Mouser Electronics | Thick Film Resistors - SMD 2 MOhms 50 mW 0201 1% RoHS: Compliant | 28560 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_08451600
|
Arrow Electronics | Res Thick Film 0201 2M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2405 | Europe - 70000 |
|
$0.0018 / $0.0032 | Buy Now |
DISTI #
V72:2272_07073526
|
Arrow Electronics | Res Thick Film 0201 2M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2037 Container: Cut Strips | Americas - 1789 |
|
$0.0043 / $0.0503 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 2 MOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
79354888
|
Verical | Res Thick Film 0201 2M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 70000 |
|
$0.0018 / $0.0032 | Buy Now |
|
Bristol Electronics | 2498 |
|
RFQ |
Part Details for RC0201FR-072ML
RC0201FR-072ML CAD Models
RC0201FR-072ML Part Data Attributes:
|
RC0201FR-072ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-072ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-072ML
This table gives cross-reference parts and alternative options found for RC0201FR-072ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-072ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000201-2004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-072ML vs BCTS000201-2004FTH |
RC0201FR-7C2ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-072ML vs RC0201FR-7C2ML |
RC0201FR-102ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072ML vs RC0201FR-102ML |
RM02FLN2004 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | RC0201FR-072ML vs RM02FLN2004 |
CR0201FH2004G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0201FR-072ML vs CR0201FH2004G |
9C02017A2004FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-072ML vs 9C02017A2004FLPF4 |
BCTF000201-2004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-072ML vs BCTF000201-2004FTH |
CPW05-2004-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-072ML vs CPW05-2004-FK |
RC0201FR-072MP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-072ML vs RC0201FR-072MP |
RTT012004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-072ML vs RTT012004FTH |