Part Details for RC0201FR-073R9L by YAGEO Corporation
Overview of RC0201FR-073R9L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-073R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4833
|
Newark | Res, 3R9, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-073R9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8100 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
13-RC0201FR-073R9LCT-ND
|
DigiKey | RES 3.9 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49048 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
RC0201FR-073R9L
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-073R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
603-RC0201FR-073R9L
|
Mouser Electronics | Thick Film Resistors - SMD 3.9 Ohms 50 mW 0201 1% RoHS: Compliant | 17104 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 3.9 Ohm ±1% SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 110000Reel |
|
$0.0054 / $0.0066 | Buy Now |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RC0201FR-073R9L
|
TTI | Thick Film Resistors - SMD 3.9 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0055 / $0.0056 | Buy Now |
DISTI #
RC0201FR-073R9L
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-073R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
WRC53056
|
Rutronik | RC0201 3,9R 1% 0,05W TK350 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
4149519
|
element14 Asia-Pacific | RES, 3R9, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8100 |
|
$0.0044 / $0.0214 | Buy Now |
Part Details for RC0201FR-073R9L
RC0201FR-073R9L CAD Models
RC0201FR-073R9L Part Data Attributes:
|
RC0201FR-073R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-073R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.9ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |