Part Details for RC0201FR-0756RL by YAGEO Corporation
Overview of RC0201FR-0756RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6758
|
Newark | Res, 56R, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-0756RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 150000 |
|
$0.0050 | Buy Now |
DISTI #
YAG2344CT-ND
|
DigiKey | RES 56 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
207285 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0756RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 50 mW 0201 1% RoHS: Compliant | 43618 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07073226
|
Arrow Electronics | Res Thick Film 0201 56 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2113 Container: Cut Strips | Americas - 10580 |
|
$0.0023 / $0.0503 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 56 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
55956845
|
Verical | Res Thick Film 0201 56 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 2113 | Americas - 10580 |
|
$0.0023 / $0.0036 | Buy Now |
DISTI #
RC0201FR-0756RL
|
TTI | Thick Film Resistors - SMD 56 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
RC0201FR-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0756RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
WRC50468
|
Rutronik | RC0201 56R 1% 0,05W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 280000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
Part Details for RC0201FR-0756RL
RC0201FR-0756RL CAD Models
RC0201FR-0756RL Part Data Attributes:
|
RC0201FR-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0756RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |