Part Details for RC0201FR-075R6L by YAGEO Corporation
Overview of RC0201FR-075R6L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-075R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1121
|
Newark | Res, 5R6, 1%, 0.05W, Thick Film, 0201, Resistance:5.6Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201FR-075R6L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9900 |
|
$0.0050 | Buy Now |
DISTI #
13-RC0201FR-075R6LCT-ND
|
DigiKey | RES 5.6 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31396 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
RC0201FR-075R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-075R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
49AK1121
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0201FR-075R6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6 Ohms 50 mW 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0201 0.05 W 5.6 Ohm ±1% -100 / 350 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RC0201FR-075R6L
|
TTI | Thick Film Resistors - SMD 5.6 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0201FR-075R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-075R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
49AK1121
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
Part Details for RC0201FR-075R6L
RC0201FR-075R6L CAD Models
RC0201FR-075R6L Part Data Attributes
|
RC0201FR-075R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-075R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-075R6L
This table gives cross-reference parts and alternative options found for RC0201FR-075R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-075R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-075R6P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-075R6L vs RC0201FR-075R6P |
RC0201FR-135R6P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-075R6L vs RC0201FR-135R6P |