Part Details for RC0201FR-0786R6L by YAGEO Corporation
Overview of RC0201FR-0786R6L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0786R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2826CT-ND
|
DigiKey | RES 86.6 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21596 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0786R6L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 86.6Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-0786R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-0786R6L
|
Mouser Electronics | Thick Film Resistors - SMD 86.6Ohms 1/20W 0201 1% RoHS: Compliant | 5608 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0201FR-0786R6L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 86.6Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-0786R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
RC0201FR-0786R6L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 86.6Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-0786R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
WRC60682
|
Rutronik | RC0201 86,6R 1% 0,05W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 86.6 Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for RC0201FR-0786R6L
RC0201FR-0786R6L CAD Models
RC0201FR-0786R6L Part Data Attributes
|
RC0201FR-0786R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0786R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0786R6L
This table gives cross-reference parts and alternative options found for RC0201FR-0786R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0786R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF02FT86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-0786R6L vs RMF02FT86R6 |
232280678669 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0786R6L vs 232280678669 |
RC0201FR-0786R6P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-0786R6L vs RC0201FR-0786R6P |
CPW05-86R6-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0786R6L vs CPW05-86R6-FK |
RC0201F86R6-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-0786R6L vs RC0201F86R6-07-RG70 |
RC0201FR-7D86R6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0786R6L vs RC0201FR-7D86R6L |
CR-01FLF--86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-0786R6L vs CR-01FLF--86R6 |
RC0201FR-1386R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0786R6L vs RC0201FR-1386R6 |
CR2586R6F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-0786R6L vs CR2586R6F |
RC0201FR-0786R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 86.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0786R6L vs RC0201FR-0786R6 |