Part Details for RC0201FR-078R2L by YAGEO Corporation
Overview of RC0201FR-078R2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-078R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5112
|
Newark | Res, 8R2, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-078R2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7720 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
13-RC0201FR-078R2LCT-ND
|
DigiKey | RES 8.2 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
RC0201FR-078R2L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 8.2Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-078R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
603-RC0201FR-078R2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 Ohms 50 mW 0201 1% RoHS: Compliant | 9900 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 8.2 OHM 1% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
RC0201FR-078R2L
|
TTI | Thick Film Resistors - SMD 8.2 Ohms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
RC0201FR-078R2L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 8.2Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-078R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
RC0201FR-078R2L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 8.2Ohm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-078R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
4013144
|
element14 Asia-Pacific | RES, 8R2, 1%, 0.05W, THICK FILM, 0201 RoHS: Compliant Min Qty: 10 Container: Each | 7720 |
|
$0.0029 / $0.0213 | Buy Now |
DISTI #
4013144
|
Farnell | RES, 8R2, 1%, 0.05W, THICK FILM, 0201 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 7720 |
|
$0.0035 / $0.0230 | Buy Now |
Part Details for RC0201FR-078R2L
RC0201FR-078R2L CAD Models
RC0201FR-078R2L Part Data Attributes
|
RC0201FR-078R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-078R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-078R2L
This table gives cross-reference parts and alternative options found for RC0201FR-078R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-078R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-138R2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-078R2L vs RC0201FR-138R2P |