Part Details for RC0201FR-13147KL by YAGEO Corporation
Overview of RC0201FR-13147KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-13147KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-13147KL-ND
|
DigiKey | RES 147K OHM 1% 1/20W 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
RC0201FR-13147KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 147kOhm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-13147KL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-13147KL
|
Mouser Electronics | Thick Film Resistors - SMD 147kOhms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0010 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 147K Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-13147KL
RC0201FR-13147KL CAD Models
RC0201FR-13147KL Part Data Attributes
|
RC0201FR-13147KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-13147KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-13147KL
This table gives cross-reference parts and alternative options found for RC0201FR-13147KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-13147KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-07147KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-13147KL vs RC0201FR-07147KP |
232280681474 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-13147KL vs 232280681474 |
RC0201FR-7C147KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-13147KL vs RC0201FR-7C147KL |
CR0201AFW-1473GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-13147KL vs CR0201AFW-1473GAS |
RC0201FR-13147KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-13147KL vs RC0201FR-13147KP |
RC01W1473FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-13147KL vs RC01W1473FC |
CR05-1473-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-13147KL vs CR05-1473-FS |
CR0201-FW-1473GAS | Fixed Resistor, Thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-13147KL vs CR0201-FW-1473GAS |
RC0201FR-13147K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-13147KL vs RC0201FR-13147K |
RTT011473FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-13147KL vs RTT011473FTH |