Part Details for RC0201JR-0710RL by YAGEO Corporation
Overview of RC0201JR-0710RL by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1157
|
Newark | Res, 10R, 5%, 0.05W, Thick Film, 0201, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201JR-0710RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7542 |
|
$0.0040 | Buy Now |
DISTI #
51AK9255
|
Newark | Res, 10R, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201JR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0070 / $0.1080 | Buy Now |
DISTI #
311-10NCT-ND
|
DigiKey | RES 10 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224485 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0201JR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
49AK1157
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7542 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-RC0201JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 50 mW 0201 5% RoHS: Compliant | 75078 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07073877
|
Arrow Electronics | Res Thick Film 0201 10 Ohm 5% 0.05W(1/20W) -100ppm/°C to 350ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2019 | Americas - 310000 |
|
$0.0015 | Buy Now |
DISTI #
V72:2272_07073877
|
Arrow Electronics | Res Thick Film 0201 10 Ohm 5% 0.05W(1/20W) -100ppm/°C to 350ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2135 Container: Cut Strips | Americas - 8772 |
|
$0.0017 / $0.0620 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 10 Ohm ±5% -100 / 350 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0014 / $0.0018 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 10000 |
|
$0.0439 / $0.2925 | Buy Now |
Part Details for RC0201JR-0710RL
RC0201JR-0710RL CAD Models
RC0201JR-0710RL Part Data Attributes:
|
RC0201JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-0710RL
This table gives cross-reference parts and alternative options found for RC0201JR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-7D10RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-0710RL vs RC0201JR-7D10RL |
RC0201JR-7C10RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-0710RL vs RC0201JR-7C10RL |