Part Details for RC0201JR-07330K by YAGEO Corporation
Overview of RC0201JR-07330K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-07330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19500 |
|
RFQ |
Part Details for RC0201JR-07330K
RC0201JR-07330K CAD Models
RC0201JR-07330K Part Data Attributes
|
RC0201JR-07330K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-07330K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201(J TOL) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-07330K
This table gives cross-reference parts and alternative options found for RC0201JR-07330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HTTD334J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC0201JR-07330K vs RK73B1HTTD334J |
RTT01334JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201JR-07330K vs RTT01334JTH |
CRG0201J330K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 330000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RC0201JR-07330K vs CRG0201J330K |
ERJ1GEJ334C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201JR-07330K vs ERJ1GEJ334C |
232280360334L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-07330K vs 232280360334L |
CR05-334-JY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-07330K vs CR05-334-JY |
CPW05-334-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-07330K vs CPW05-334-JY |
RK73B1HLTD334J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC0201JR-07330K vs RK73B1HLTD334J |
9C02017A3303JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-07330K vs 9C02017A3303JLPF3 |
RM02J334CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0201JR-07330K vs RM02J334CT |