Part Details for RC0201JR-073M3L by YAGEO Corporation
Overview of RC0201JR-073M3L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-073M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2893CT-ND
|
DigiKey | RES 3.3M OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11725 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RC0201JR-073M3L
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-073M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-073M3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3MOhms 1/20W 0201 5% RoHS: Compliant | 16492 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07074165
|
Arrow Electronics | Res Thick Film 0201 3.3M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2351 | Americas - 10000 |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
V72:2272_07074165
|
Arrow Electronics | Res Thick Film 0201 3.3M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 999 |
|
$0.0029 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0009 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
DISTI #
RC0201JR-073M3L
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-073M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 3.3M Ohms 5% 1/20W 200PPM SMT | 0 |
|
$0.0016 / $0.0021 | RFQ |
Part Details for RC0201JR-073M3L
RC0201JR-073M3L CAD Models
RC0201JR-073M3L Part Data Attributes:
|
RC0201JR-073M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-073M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-073M3L
This table gives cross-reference parts and alternative options found for RC0201JR-073M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-073M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-335-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-073M3L vs CPW05-335-JY |
RC0201JR-7D3M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-073M3L vs RC0201JR-7D3M3L |
BCTS000201-3304JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201JR-073M3L vs BCTS000201-3304JTH |
9C02017A3304JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-073M3L vs 9C02017A3304JLPF3 |
RK73B1HLTB335J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC0201JR-073M3L vs RK73B1HLTB335J |
RC0201JR-073M3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-073M3L vs RC0201JR-073M3 |
TSR20GTJ335V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201JR-073M3L vs TSR20GTJ335V |
RC0201JR-7C3M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-073M3L vs RC0201JR-7C3M3L |
9C02017A3304JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-073M3L vs 9C02017A3304JLPF4 |
9C02017A3304JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-073M3L vs 9C02017A3304JLPF7 |