Part Details for RC0201JR-073R6L by YAGEO Corporation
Overview of RC0201JR-073R6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-073R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2897CT-ND
|
DigiKey | RES 3.6 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1555 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0201JR-073R6L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 3.6Ohm 5% Paper T/R - Tape and Reel (Alt: RC0201JR-073R6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0201JR-073R6L
|
Mouser Electronics | Thick Film Resistors - SMD 3.6Ohms 1/20W 0201 5% RoHS: Compliant | 16668 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 3.6 Ohm ±5% -100 / 350 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 20000Reel |
|
$0.0024 / $0.0028 | Buy Now |
DISTI #
C1S900100760623
|
Chip1Stop | Res Thick Film 0201 3.6 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 30000 |
|
$0.0036 / $0.0060 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 3.6 Ohms 5% 1/20W -100/350PPM SMT | 0 |
|
$0.0017 / $0.0022 | RFQ |
Part Details for RC0201JR-073R6L
RC0201JR-073R6L CAD Models
RC0201JR-073R6L Part Data Attributes
|
RC0201JR-073R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-073R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-073R6L
This table gives cross-reference parts and alternative options found for RC0201JR-073R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-073R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-073R6P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-073R6L vs RC0201JR-073R6P |
RC0201JR-7C3R6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-073R6L vs RC0201JR-7C3R6L |
RC0201JR-133R6P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-073R6L vs RC0201JR-133R6P |
RC0201JR-7D3R6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, 0201, | YAGEO Corporation | RC0201JR-073R6L vs RC0201JR-7D3R6L |