Part Details for RC0201JR-0756KL by YAGEO Corporation
Overview of RC0201JR-0756KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-0756KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2909CT-ND
|
DigiKey | RES 56K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21115 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RC0201JR-0756KL
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0756KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-0756KL
|
Mouser Electronics | Thick Film Resistors - SMD 56 kOhms 50 mW 0201 5% RoHS: Compliant | 17830 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07074190
|
Arrow Electronics | Res Thick Film 0201 56K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 Container: Cut Strips | Americas - 9654 |
|
$0.0014 / $0.0540 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 56 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
31079733
|
Verical | Res Thick Film 0201 56K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 5556 Package Multiple: 1 Date Code: 1839 | Americas - 9654 |
|
$0.0014 / $0.0024 | Buy Now |
DISTI #
RC0201JR-0756KL
|
TTI | Thick Film Resistors - SMD 56 kOhms 50 mW 0201 5% pbFree: Pb-Free Min Qty: 130000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
DISTI #
RC0201JR-0756KL
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0756KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
WRC60073
|
Rutronik | RC0201 56K 5% 0,05W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
RC0201JR-0756KL
|
Avnet Abacus | SMD Chip Resistor, 56 kOhm, � 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0756KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0201JR-0756KL
RC0201JR-0756KL CAD Models
RC0201JR-0756KL Part Data Attributes:
|
RC0201JR-0756KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-0756KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-0756KL
This table gives cross-reference parts and alternative options found for RC0201JR-0756KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-0756KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-563-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-0756KL vs CR05-563-JS |
232280370563L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-0756KL vs 232280370563L |
RMF02JT563 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201JR-0756KL vs RMF02JT563 |
TSR20GJ563V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201JR-0756KL vs TSR20GJ563V |
RC0201JR-0756K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-0756KL vs RC0201JR-0756K |
CR06-563JV | Fixed Resistor, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201JR-0756KL vs CR06-563JV |
BCTS000201-5602JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201JR-0756KL vs BCTS000201-5602JTH |
RC0201J563-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201JR-0756KL vs RC0201J563-07-T70 |
MC0201L6J5602SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | RC0201JR-0756KL vs MC0201L6J5602SE |
CRG0201-N-563JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RC0201JR-0756KL vs CRG0201-N-563JT |