Part Details for RC0201JR-0791KL by YAGEO Corporation
Overview of RC0201JR-0791KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-0791KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2939CT-ND
|
DigiKey | RES 91K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3159 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0201JR-0791KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 91kOhm 5% Paper T/R - Tape and Reel (Alt: RC0201JR-0791KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
603-RC0201JR-0791KL
|
Mouser Electronics | Thick Film Resistors - SMD 91 kOhms 50 mW 0201 5% RoHS: Compliant | 67709 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
RC0201JR-0791KL
|
TTI | Thick Film Resistors - SMD 91 kOhms 50 mW 0201 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 180000 In Stock |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
C1S900101417773
|
Chip1Stop | Res Thick Film 0201 91KOhm 5% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4395 |
|
$0.0031 / $0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 91K Ohms 5% 1/20W 200PPM SMT | 0 |
|
$0.0016 / $0.0021 | RFQ |
Part Details for RC0201JR-0791KL
RC0201JR-0791KL CAD Models
RC0201JR-0791KL Part Data Attributes
|
RC0201JR-0791KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-0791KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-0791KL
This table gives cross-reference parts and alternative options found for RC0201JR-0791KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-0791KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W913JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201JR-0791KL vs RC01W913JT |
RTT01913JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201JR-0791KL vs RTT01913JH5 |
ERJU01J913C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201JR-0791KL vs ERJU01J913C |
232280370913 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-0791KL vs 232280370913 |
CR-01JLA---91K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-0791KL vs CR-01JLA---91K |
ERJ1GNJ91KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0201JR-0791KL vs ERJ1GNJ91KC |
RC01W913JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201JR-0791KL vs RC01W913JC |
232280360913L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-0791KL vs 232280360913L |
RM02J913CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0201JR-0791KL vs RM02J913CT |
RMS02JT913 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201JR-0791KL vs RMS02JT913 |