Part Details for RC03-200-0250-S by Pulse Electronics Corporation
Overview of RC03-200-0250-S by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC03-200-0250-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5043
|
Newark | Current Sens Transformer, Wl, Th, Sensor Output Type:Current, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Current Measuring Range Dc:-, Current Measuring Range Ac:-, Response Time:-, Accuracy:- Rohs Compliant: Yes |Pulse Electronics RC03-200-0250-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.4600 | Buy Now |
DISTI #
553-RC03-200-0250-S-ND
|
DigiKey | TRANSF CURR SENSE 200MV/KA 50HZ Min Qty: 1 Lead time: 19 Weeks Container: Tray |
40 In Stock |
|
$31.4969 / $44.1000 | Buy Now |
DISTI #
RC03-200-0250-S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RC03-200-0250-S) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$26.5072 / $30.1455 | Buy Now |
DISTI #
673-RC03-200-0250-S
|
Mouser Electronics | Industrial Current Sensors 170kHz 50mA 200mV/kA 1% Shielded RoHS: Compliant | 4 |
|
$30.1400 / $44.0800 | Buy Now |
DISTI #
V99:2348_28339376
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 5 |
|
$25.3700 / $29.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$25.3600 | Buy Now |
|
Onlinecomponents.com | Current Sensor - Rogowski Coil Size 03 - 200mV/kA - Shielded RoHS: Compliant | 0 |
|
$26.9500 / $36.6000 | Buy Now |
DISTI #
69225753
|
Verical | Current Sensor Current Sensor AC/DC Current Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$29.7600 | Buy Now |