Part Details for RC03-400-0250-S by Pulse Electronics Corporation
Overview of RC03-400-0250-S by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for RC03-400-0250-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5045
|
Newark | Current Sens Transformer, Wl, Th, Sensor Output Type:Current, Product Range:Rc03-Sss-Llll-0 Series Rohs Compliant: Yes |Pulse Electronics RC03-400-0250-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.8700 | Buy Now |
DISTI #
553-RC03-400-0250-S-ND
|
DigiKey | TRANSF CURR SENSE 400MV/KA 50HZ Min Qty: 1 Lead time: 19 Weeks Container: Tray |
40 In Stock |
|
$26.4409 / $42.0200 | Buy Now |
DISTI #
RC03-400-0250-S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RC03-400-0250-S) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$25.8621 / $29.4118 | Buy Now |
DISTI #
673-RC03-400-0250-S
|
Mouser Electronics | Industrial Current Sensors 90mHz 45mA 400mV/kA 1% Shielded RoHS: Compliant | 4 |
|
$29.4000 / $43.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$24.7400 | Buy Now |
|
Onlinecomponents.com | Current Sensor - Rogowski Coil Size 03 - 400mV/kA - Shielded RoHS: Compliant | 0 |
|
$26.2900 / $35.7100 | Buy Now |
DISTI #
69229659
|
Verical | Current Sensor Current Sensor AC/DC Current Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$19.4500 / $22.1700 | Buy Now |
DISTI #
000000000007203298
|
Sager | ROGO / ROGO / ROGOWSKI COIL SIZE 03 - 400MV/KA - SHIELDED Min Qty: 11 | 0 |
|
$26.6900 / $27.4100 | Buy Now |
DISTI #
RC03-400-0250-S
|
Avnet Abacus | (Alt: RC03-400-0250-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300663720
|
Chip1Stop | Other sensors | 5 |
|
$24.4000 | Buy Now |