Part Details for RC03F4750G by Skywell Technology Inc
Overview of RC03F4750G by Skywell Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC03F4750G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
Part Details for RC03F4750G
RC03F4750G CAD Models
RC03F4750G Part Data Attributes
|
RC03F4750G
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RC03F4750G
Skywell Technology Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC03F4750G
This table gives cross-reference parts and alternative options found for RC03F4750G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC03F4750G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/164751%X | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 475ohm, SURFACE MOUNT, 0603, CHIP | SEI Stackpole Electronics Inc | RC03F4750G vs RMC1/164751%X |
CRG0603F0K475 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 475ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RC03F4750G vs CRG0603F0K475 |
231230974751 | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay BCcomponents | RC03F4750G vs 231230974751 |
RMCF1/164751%X | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 475ohm, SURFACE MOUNT, 0603, CHIP | SEI Stackpole Electronics Inc | RC03F4750G vs RMCF1/164751%X |