Part Details for RC0402BR-07220KL by YAGEO Corporation
Overview of RC0402BR-07220KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402BR-07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3847
|
Newark | Res, 220K, 0.1%, 0.063W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0402BR-07220KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8668 |
|
$0.0840 / $0.1310 | Buy Now |
DISTI #
13-RC0402BR-07220KLCT-ND
|
DigiKey | RES 220K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55902 In Stock |
|
$0.0378 / $0.3400 | Buy Now |
DISTI #
RC0402BR-07220KL
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402BR-07220KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 | Buy Now |
DISTI #
603-RC0402BR-07220KL
|
Mouser Electronics | Thick Film Resistors - SMD 220 kOhms 62.5 mW 0402 0% RoHS: Compliant | 18834 |
|
$0.0380 / $0.3000 | Buy Now |
|
Future Electronics | RES SMD 220K OHM 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0278 / $0.0301 | Buy Now |
DISTI #
RC0402BR-07220KL
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402BR-07220KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402BR-07220KL
RC0402BR-07220KL CAD Models
RC0402BR-07220KL Part Data Attributes
|
RC0402BR-07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402BR-07220KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402BR-07220KL
This table gives cross-reference parts and alternative options found for RC0402BR-07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402BR-07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402BR-10220KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402BR-07220KL vs RC0402BR-10220KL |
SF04H2203BTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402BR-07220KL vs SF04H2203BTL |
RC0402BR-13220KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402BR-07220KL vs RC0402BR-13220KL |
RMC10K224BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402BR-07220KL vs RMC10K224BB |
RMC10K224BTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402BR-07220KL vs RMC10K224BTH |