Part Details for RC0402DR-07698KL by YAGEO Corporation
Overview of RC0402DR-07698KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402DR-07698KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402DR-07698KL-ND
|
DigiKey | RES 698K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
RC0402DR-07698KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 698kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0402DR-07698KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
603-RC0402DR-07698KL
|
Mouser Electronics | Thick Film Resistors - SMD 698Ohms 1/16W 0402 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0030 | Buy Now |
Part Details for RC0402DR-07698KL
RC0402DR-07698KL CAD Models
RC0402DR-07698KL Part Data Attributes
|
RC0402DR-07698KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-07698KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-07698KL
This table gives cross-reference parts and alternative options found for RC0402DR-07698KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-07698KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB6983D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07698KL vs RK73H1ELTPB6983D |
CR0402-16W-6983DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-07698KL vs CR0402-16W-6983DSNT |
SF04H6983DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402DR-07698KL vs SF04H6983DBL |
CR0402TT100Y698K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402DR-07698KL vs CR0402TT100Y698K+-0.5% |
RK73H1ELTPS6983D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07698KL vs RK73H1ELTPS6983D |
SF04H6983DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402DR-07698KL vs SF04H6983DTL |
RK73H1EGTPB6983D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07698KL vs RK73H1EGTPB6983D |
RMSW10K6983DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-07698KL vs RMSW10K6983DB |
RK73H1ERTTPB6983D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07698KL vs RK73H1ERTTPB6983D |
CR-02DLB--698K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-07698KL vs CR-02DLB--698K |