Part Details for RC0402FR-0712R1P by YAGEO Corporation
Overview of RC0402FR-0712R1P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0712R1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-0712R1P-ND
|
DigiKey | RES 12.1 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
RC0402FR-0712R1P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 12.1Ohm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-0712R1P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0402FR-0712R1P
|
Mouser Electronics | Thick Film Resistors - SMD 12.1Ohms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 12.1 Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0056 / $0.0073 | RFQ |
Part Details for RC0402FR-0712R1P
RC0402FR-0712R1P CAD Models
RC0402FR-0712R1P Part Data Attributes:
|
RC0402FR-0712R1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0712R1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0712R1P
This table gives cross-reference parts and alternative options found for RC0402FR-0712R1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0712R1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC040212.11% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RC0402FR-0712R1P vs RMC040212.11% |
RK73H1ELTPS12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0712R1P vs RK73H1ELTPS12R1F |
RMSW10K12R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0712R1P vs RMSW10K12R1FB |
CRS0402-16W-12R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RC0402FR-0712R1P vs CRS0402-16W-12R1FT |
CAS04F12R1CT | Fixed Resistor, 0.0625W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-0712R1P vs CAS04F12R1CT |
CQ02WGF121JTCE | Fixed Resistor, 0.0625W, 12.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-0712R1P vs CQ02WGF121JTCE |
WR04X12R1FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-0712R1P vs WR04X12R1FGL |
MC0402-12R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0712R1P vs MC0402-12R1-FB |
RMCS0402FG12R1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-0712R1P vs RMCS0402FG12R1-HP |
9C04021A12R1FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-0712R1P vs 9C04021A12R1FKAF3 |