Part Details for RC0402FR-0714R3L by YAGEO Corporation
Overview of RC0402FR-0714R3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0714R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2985CT-ND
|
DigiKey | RES 14.3 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16183 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0714R3L
|
Avnet Americas | SMD Chip Resistor, 14.3 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0714R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-0714R3L
|
Mouser Electronics | Thick Film Resistors - SMD 14.3 Ohms 62.5 mW 0402 1% RoHS: Compliant | 49900 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0714R3L
|
Avnet Abacus | SMD Chip Resistor, 14.3 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0714R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100825601
|
Chip1Stop | Res Thick Film 0402 14.3Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0023 / $0.0026 | Buy Now |
Part Details for RC0402FR-0714R3L
RC0402FR-0714R3L CAD Models
RC0402FR-0714R3L Part Data Attributes
|
RC0402FR-0714R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0714R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0714R3L
This table gives cross-reference parts and alternative options found for RC0402FR-0714R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0714R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X14R3FDLV | Fixed Resistor, 0.0625W, 14.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RC0402FR-0714R3L vs WR04X14R3FDLV |
MC0402-14R3-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0714R3L vs MC0402-14R3-FBW |
CAS04F14R3CT | Fixed Resistor, 0.0625W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-0714R3L vs CAS04F14R3CT |
MC0402P-14R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0714R3L vs MC0402P-14R3-FT101 |
RMC-0414R3FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-0714R3L vs RMC-0414R3FR |
WF04P14R3FTL | Fixed Resistor, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-0714R3L vs WF04P14R3FTL |
RMNW10K14R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0714R3L vs RMNW10K14R3FTH |
CR0402-16W-14R3FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-0714R3L vs CR0402-16W-14R3FSNT |
RCS1005F14R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-0714R3L vs RCS1005F14R3CS |
RK73H1ETTPS14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0714R3L vs RK73H1ETTPS14R3F |