Part Details for RC0402FR-0714R7L by YAGEO Corporation
Overview of RC0402FR-0714R7L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0714R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6523
|
Newark | Res, 14R7, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-0714R7L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8470 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
YAG2986CT-ND
|
DigiKey | RES 14.7 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91443 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0714R7L
|
Avnet Americas | SMD Chip Resistor, 14.7 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0714R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-0714R7L
|
Mouser Electronics | Thick Film Resistors - SMD 14.7 Ohms 62.5 mW 0402 1% RoHS: Compliant | 38750 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07074502
|
Arrow Electronics | Res Thick Film 0402 14.7 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1707 Container: Cut Strips | Americas - 12792 |
|
$0.0014 / $0.0205 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 14.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 14.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
62298776
|
Verical | Res Thick Film 0402 14.7 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 4546 Package Multiple: 1 Date Code: 1707 | Americas - 12792 |
|
$0.0014 | Buy Now |
DISTI #
RC0402FR-0714R7L
|
TTI | Thick Film Resistors - SMD 14.7 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0094 / $0.0102 | Buy Now |
DISTI #
SMC-RC0402FR-0714R7L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2143 Container: Tape & Reel | 40780 |
|
RFQ |
Part Details for RC0402FR-0714R7L
RC0402FR-0714R7L CAD Models
RC0402FR-0714R7L Part Data Attributes
|
RC0402FR-0714R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0714R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0714R7L
This table gives cross-reference parts and alternative options found for RC0402FR-0714R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0714R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UF14R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RC0402FR-0714R7L vs TSR16UF14R7V |
RC0402FR-1314R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-0714R7L vs RC0402FR-1314R7P |
RK73H1EGTPS14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0714R7L vs RK73H1EGTPS14R7F |
MC0402-14R7-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0714R7L vs MC0402-14R7-FT |
CR0402-16W-14R7FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-0714R7L vs CR0402-16W-14R7FSNT |
RMNW10K14R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0714R7L vs RMNW10K14R7FTH |
NRCW04F14R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402FR-0714R7L vs NRCW04F14R7TRF |
MC0402L6F14R7SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RC0402FR-0714R7L vs MC0402L6F14R7SE |
MC0402-14R7-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0714R7L vs MC0402-14R7-FTW |
MC0402-14R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0714R7L vs MC0402-14R7-FB |