Part Details for RC0402FR-071R62L by YAGEO Corporation
Overview of RC0402FR-071R62L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071R62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-071R62LCT-ND
|
DigiKey | RES 1.62 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RC0402FR-071R62L
|
Avnet Americas | SMD Chip Resistor, 1.62 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R62L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402FR-071R62L
|
Mouser Electronics | Thick Film Resistors - SMD 1.62Ohms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0402 0.063 W 1.62 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2110000Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
RC0402FR-071R62L
|
Avnet Americas | SMD Chip Resistor, 1.62 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R62L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
RC0402FR-071R62L
|
Avnet Abacus | SMD Chip Resistor, 1.62 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071R62L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 1590000 |
|
$0.0015 | Buy Now |
Part Details for RC0402FR-071R62L
RC0402FR-071R62L CAD Models
RC0402FR-071R62L Part Data Attributes:
|
RC0402FR-071R62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071R62L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071R62L
This table gives cross-reference parts and alternative options found for RC0402FR-071R62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071R62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-7W1R62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R62L vs RC0402FR-7W1R62L |
RMC-041R62FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-071R62L vs RMC-041R62FB |
CR0402-10W-1R62FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-071R62L vs CR0402-10W-1R62FT-13 |
RMC-041R62FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-071R62L vs RMC-041R62FR |
0402WGF162KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-071R62L vs 0402WGF162KTCE |
RC0402F1R62-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-071R62L vs RC0402F1R62-07-T70 |
RC0402FR-131R62P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R62L vs RC0402FR-131R62P |
232270681628L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071R62L vs 232270681628L |
CR0402-10W-1R62FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-071R62L vs CR0402-10W-1R62FPT-13 |
232270671628 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071R62L vs 232270671628 |